This is a 400VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a maximum impedance of 0.066 ohms at 20°C and 10kHz. The capacitor is designed for stud mount applications and has a screw terminal termination style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43458A9108M005 technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.09Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 1159.53@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.066@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.