The TDK B43458A9129M3 is a 12 millifarad aluminum electrolytic capacitor with a voltage rating of 400 volts. It features a radial package with a seated height of 8.728 inches and a lead pitch of 1.248 inches. The capacitor has an equivalent series resistance of 8 milliohms and an impedance of 9 milliohms. It is designed for chassis mount applications and is available in a bulk packaging with 24 units per package. The capacitor has a tolerance of 20% and a ripple current rating of 31 amps.
Checking distributor stock and pricing after the page loads.
TDK B43458A9129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 31A |
| Series | B43458 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.