
This aluminum electrolytic capacitor has a capacitance of 15mF and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is stud mount and has a lead pitch of 31.7mm and a length of 221mm. It is RoHS compliant and has a life of 12000 hours.
Sign in to ask questions about the TDK B43458A9159M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43458A9159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 35A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A9159M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.