This 15000uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a stud mount termination style and a maximum impedance of 0.011 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 12000 hours. It operates within a temperature range of -40°C to 85°C.
TDK B43458A9159M050 technical specifications.
| Capacitance | 15000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.009Ohm |
| Ripple Current | 35000mA |
| Leakage Current | 11550.72@5MinuA |
| Lifetime | 12000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.011@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.