This is an aluminum electrolytic capacitor with a capacitance of 3.3 millifarads, rated for a maximum operating temperature of 85°C and a DC voltage of 400V. It has a tolerance of 20% and is packaged in bulk quantities of 25. The capacitor is stud mount and has a lead pitch of 28.5mm and a length of 105.7mm. It is RoHS compliant and has a life expectancy of 12,000 hours at a test frequency of 100Hz.
TDK B43458A9338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A9338M003 to view detailed technical specifications.
No datasheet is available for this part.