Cap Aluminum Lytic 5600uF 400V 20% (76.9 X 118.2mm) Screw Terminal 0.02 Ohm 16000mA 12000h 85°C Bulk
TDK B43458A9568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 20mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.