This 5.6mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It has a high ripple current rating of 16A and a long lifespan of 12,000 hours. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is a stud mount type, suitable for various applications.
TDK B43458A9568M003 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 20mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.