Cap Aluminum Lytic 8200uF 400V 20% (76.9 X 168.7mm) Screw Terminal 0.014 Ohm 21000mA 12000h 85°C Bulk
TDK B43458A9828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 14mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 21A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.