The TDK B43458A9828M003 is an aluminum electrolytic capacitor with a capacitance of 8.2mF, an equivalent series resistance of 14mR, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is packaged in bulk and is RoHS compliant. It is designed for stud mount applications and has a long lifespan of 12000 hours.
TDK B43458A9828M003 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 14mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 21A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.