This 4.7mF aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a tolerance of 20% and is compliant with RoHS regulations. The capacitor is packaged in bulk and has a ripple current of 15A. Its equivalent series resistance is 38mR, and it has a lifespan of 12,000 hours.
TDK B43458B5478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 38mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.