This aluminum electrolytic capacitor has a capacitance of 6.8 millifarads with a tolerance of 20%. It features an equivalent series resistance of 27 milliohms and can withstand a ripple current of 19 amps. The capacitor is designed for operation within a temperature range of -40°C to 85°C and is packaged in bulk. It is compliant with RoHS regulations.
TDK B43458B5688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 27mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 19A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.