This 10mF aluminum electrolytic capacitor from TDK is designed for use in a variety of applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and is RoHS compliant. It is packaged in bulk and has a high ripple current rating of 25A. The capacitor's equivalent series resistance is 11mR, and it has a long lifespan of 12000 hours.
TDK B43458B9109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 11mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.