This 10mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It has a maximum ripple current of 25A and an equivalent series resistance of 11mR. The capacitor is packaged in a bulk package and is RoHS compliant. It is designed to last for up to 12,000 hours, making it a reliable choice for various applications.
TDK B43458B9109M003 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 11mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.