This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C and has an equivalent series resistance of 24 milliohms. The capacitor is packaged in bulk and is RoHS compliant. It is rated for a ripple current of 14 amps and has a lifespan of 12,000 hours.
TDK B43458B9478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 24mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.