This aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 168.7 mm and is a polarized component. The capacitor is rated for a DC voltage of 450V and has a capacitance of 6800uF.
Checking distributor stock and pricing after the page loads.
TDK B43464A5688M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 168.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43464 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43464 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |