Cap Aluminum Lytic 8200uF 400V 20% (76.9 X 168.7mm) Screw Terminal 0.015 Ohm 19900mA 5000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43464A9828M000 technical specifications.
| Capacitance | 8200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.015Ohm |
| Ripple Current | 19900mA |
| Lifetime | 5000h |
| Size | 76.9 X 168.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.019@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.