This TDK B43474A4129M000 aluminum electrolytic capacitor features a DC rated voltage of 350V and a tolerance of 20%. It has a life expectancy of 5000 hours and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk quantities and is compliant with RoHS regulations.
TDK B43474A4129M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 24.8A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A4129M000 to view detailed technical specifications.
No datasheet is available for this part.