This 450V aluminum electrolytic capacitor has a capacitance of 3.9mF with a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 11A and a long lifespan of 5000 hours.
TDK B43474A5398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 51mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A5398M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.