This aluminum electrolytic capacitor has a capacitance of 4.7mF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a series designation of B43474. It is RoHS compliant and has a DC rated voltage of 450V.
TDK B43474A5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Lead Pitch | 31.7mm |
| Length | 168.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 12.4A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A5478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.