TDK's B43474A9158M000 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for a DC voltage of 400V and has an equivalent series resistance (ESR) of 114mR. It is packaged in bulk with 72 units per package and is RoHS compliant.
TDK B43474A9158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 114mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A9158M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.