This TDK B43474A9228M000 aluminum electrolytic capacitor has a capacitance of 2.2mF with a tolerance of 20%. It operates at a maximum temperature of 85°C and a minimum temperature of -25°C. The capacitor is rated for a DC voltage of 400V and has an equivalent series resistance of 93mR. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
TDK B43474A9228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A9228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.