This TDK B43474 series aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a DC rated voltage of 350 volts. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk and has a tolerance of 20%. Its lead pitch is 31.7 millimeters and it has a length of 105.7 millimeters.
Checking distributor stock and pricing after the page loads.
TDK B43474B4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 10.9A |
| RoHS Compliant | Yes |
| Series | B43474 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.