The TDK B43484A4338M000 is a 3300uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a standard ESR of 0.037 and a maximum impedance of 0.046 at 20°C and 10kHz. This capacitor is designed for stud mount applications with screw terminal connections and is constructed in an aluminum cylindrical can. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43484A4338M000 technical specifications.
| Capacitance | 3300uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.037Ohm |
| Ripple Current | 9800mA |
| Lifetime | 5000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.046@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.