This 1500uF electrolytic capacitor is rated for 450VDC with a 20% tolerance and features a maximum impedance of 0.09 ohms at 20°C and 10kHz. It has a ripple current of 6400 and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. Operating temperature range is from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.072Ohm |
| Ripple Current | 6400mA |
| Lifetime | 5000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.09@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |