Cap Aluminum Lytic 6800uF 450V 20% (76.9 X 168.7mm) Screw Terminal 0.017 Ohm 18500mA 5000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43484A5688M000 technical specifications.
| Capacitance | 6800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.017Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18500mA |
| Leakage Current | 8489.09@5MinuA |
| Lifetime | 5000h |
| Size | 76.9 X 168.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.021@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.