Cap Aluminum Lytic 2200uF 350V 20% (64.3 X 80.7mm) Screw Terminal 0.057 Ohm 7300mA 5000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43484B4228M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43484 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43484 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.