This 100uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C. The capacitor is packaged in a bulk quantity of 160 units and features a snap-in termination. It is compliant with RoHS regulations and has a dissipation factor of 0.2% and an ESR of 1.33R.
TDK B43501A0107M002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.33R |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.