This 150uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a dissipation factor of 0.2%. It is designed for through hole mounting and has a lead pitch of 10mm. The capacitor has a long and useful life of 10000 hours and is RoHS compliant. It is available in a bulk packaging quantity of 160 units.
Sign in to ask questions about the TDK B43501A0157M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A0157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A0157M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.