TDK's B43501A0187M000 is an aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for long, useful life and is RoHS compliant. It is available in a through-hole package with a diameter of 25mm and a height of 35mm.
TDK B43501A0187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.