Cap Aluminum Lytic 220uF 420V 20% (25 X 40mm) Snap-In 10mm 0.6 Ohm 1410mA 10000h 85°C Medical Bulk
TDK B43501A0227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 40mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.