
This 270uF aluminum electrolytic capacitor has a DC rated voltage of 420V and operates within a temperature range of -25°C to 85°C. It features a low dissipation factor of 0.2% and a high ripple current of 1.62A. The capacitor is packaged in a bulk quantity of 80 units and is compliant with RoHS regulations. It has a long and useful life of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43501A0277M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A0277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A0277M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.