The TDK B43501A0277M002 is a 270uF aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This capacitor is rated for a DC voltage of 420V and has a ripple current of 1.62A. It is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43501A0277M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A0277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A0277M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.