TDK's B43501A0337M002 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 420V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a through-hole package and is RoHS compliant. It has a high ripple current rating of 1.96A and a long lifespan of 10,000 hours.
TDK B43501A0337M002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.