This 330uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a tolerance of 20%. It is designed for high reliability with a 10,000 hour life. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 80 pieces per package.
Sign in to ask questions about the TDK B43501A0337M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A0337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A0337M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.