Cap Aluminum Lytic 470uF 420V 20% (35 X 45mm) Snap-In 0.28 Ohm 2580mA 10000h 85°C Medical Bulk
TDK B43501A0477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.58A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.