The TDK B43501A0567M000 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 420V. It features a long life of 10000 hours and a low dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the TDK B43501A0567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A0567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A0567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.