Cap Aluminum Lytic 1000uF 160V 20% (30 X 35mm) Snap-In 0.12 Ohm 3120mA 10000h 85°C Medical Bulk
TDK B43501A1108M062 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.