TDK's B43501A1108M067 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 160V and a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It measures 30mm in diameter and 35mm in length, with a snap-in termination.
Sign in to ask questions about the TDK B43501A1108M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1108M067 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1108M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.