This TDK B43501A1108M080 aluminum electrolytic capacitor has a capacitance of 1mF and a DC rated voltage of 160V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is packaged in a through-hole configuration. The capacitor is RoHS compliant and has a high life expectancy of 10000 hours.
TDK B43501A1108M080 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.