This 1.5mF aluminum electrolytic capacitor is designed for use in a variety of applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a DC rated voltage of 160V and a tolerance of 20%. It is packaged in a through-hole configuration and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43501A1158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.