The TDK B43501A1158M002 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 160V. It has a tolerance of 20% and a life of 10000 hours. The capacitor is available in a through-hole package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C and has an ESR of 75mR.
Sign in to ask questions about the TDK B43501A1158M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1158M002 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1158M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.