TDK's B43501A1158M007 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 160V. It has a tolerance of 20% and an equivalent series resistance of 75mR. The capacitor is packaged in a through-hole package with a lead pitch of 10mm and a length of 45mm. It is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B43501A1158M007 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.