This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a DC voltage of 160 volts. The capacitor is packaged in bulk quantities of 80 units and is compliant with RoHS regulations.
TDK B43501A1158M080 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.