The TDK B43501A1158M67 is a radial through-hole aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 160V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 160 units per package and has a tolerance of 20%. It measures 30mm in diameter and 45mm in height, with a seated height of 1.85 inches. The capacitor has a high ripple current rating of 4.2A and a low ESR of 75mR.
TDK B43501A1158M67 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.