This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 0.394 inches and is designed for through-hole mounting. It has a maximum seated height of 1.85 inches and is available in quantities of 160 per package.
Sign in to ask questions about the TDK B43501A1158M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1158M7 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 75mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1158M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.