TDK's B43501A1227M60 is a 220uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a high ripple current rating of 1.1A and a long lifespan of 10,000 hours.
TDK B43501A1227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.