TDK's B43501A1227M67 is a 220uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 22mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It meets the requirements of a 10000 hour lifespan and has a tolerance of 20%.
Sign in to ask questions about the TDK B43501A1227M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1227M67 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1227M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.