This 22uF aluminum electrolytic capacitor has a radial package and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 160V. The capacitor has a life expectancy of 10000 hours and a high ripple current rating of 1.1A. It is available in a bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501A1227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.