This 22mm radial aluminum electrolytic capacitor has a capacitance of 220uF and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 160V. The capacitor is designed for through-hole mounting and has a maximum operating life of 10000 hours.
Sign in to ask questions about the TDK B43501A1227M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A1227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A1227M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.