
This is a 2.2 millifarad aluminum electrolytic capacitor with a maximum operating voltage of 160 volts and a tolerance of 20%. It has a dissipation factor of 0.15% and an equivalent series resistance of 55 milliohms. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration with 60 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43501A1228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 5.81A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.